Part Details for LTC1655IS8 by Linear Technology
Results Overview of LTC1655IS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655IS8 Information
LTC1655IS8 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1655IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SOP,8PIN | 2 |
|
$50.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$10.0000 / $15.3800 | Buy Now |
|
Vyrian | Converters | 1413 |
|
RFQ |
Part Details for LTC1655IS8
LTC1655IS8 CAD Models
LTC1655IS8 Part Data Attributes
|
LTC1655IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1655IS8
Linear Technology
LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1655IS8
This table gives cross-reference parts and alternative options found for LTC1655IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655CS8#PBF | Analog Devices Inc | $12.6039 | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655IS8 vs LTC1655CS8#PBF |
LTC1655CS8#PBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1655IS8 vs LTC1655CS8#PBF |
LTC1655IS8#PBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1655IS8 vs LTC1655IS8#PBF |
LTC1655IS8 Frequently Asked Questions (FAQ)
-
The maximum clock frequency is 50MHz, but it's recommended to use a clock frequency of 20MHz or less to ensure reliable operation.
-
To ensure accurate 12-bit conversions, make sure to use a stable reference voltage, minimize noise on the analog input and reference pins, and use a clock frequency that is within the recommended range.
-
Yes, the LTC1655IS8 can be used in a multiplexed configuration, but you'll need to add external multiplexers and ensure that the multiplexer switching time is within the ADC's acquisition time.
-
The recommended layout and routing for the LTC1655IS8 involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the traces connected to the analog input and reference pins.
-
The POR and BOD features can be handled by connecting the POR pin to a capacitor and a pull-up resistor, and by using an external voltage supervisor or reset IC to monitor the power supply voltage.