Part Details for LTC1655IS8 by Analog Devices Inc
Results Overview of LTC1655IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655IS8 Information
LTC1655IS8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1655IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Digital to Analog Converters - DAC LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | 5000 |
|
$19.7011 / $25.4471 | Buy Now |
Part Details for LTC1655IS8
LTC1655IS8 CAD Models
LTC1655IS8 Part Data Attributes
|
LTC1655IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1655IS8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1655IS8
This table gives cross-reference parts and alternative options found for LTC1655IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655CS8#PBF | Analog Devices Inc | $12.6039 | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655IS8 vs LTC1655CS8#PBF |
LTC1655CS8#PBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1655IS8 vs LTC1655CS8#PBF |
LTC1655IS8#PBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1655IS8 vs LTC1655IS8#PBF |