Part Details for LTC1655IN8 by Analog Devices Inc
Results Overview of LTC1655IN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655IN8 Information
LTC1655IN8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1655IN8
LTC1655IN8 CAD Models
LTC1655IN8 Part Data Attributes
|
LTC1655IN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1655IN8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1655IN8
This table gives cross-reference parts and alternative options found for LTC1655IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655CN8#PBF | Analog Devices Inc | $10.1509 | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655IN8 vs LTC1655CN8#PBF |
LTC1655IN8 Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC1655IN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close as possible to the IC.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC before applying any input signals. Also, ensure that the VCC supply is stable and within the recommended operating range before applying any input signals.
-
The maximum clock frequency that can be used with the LTC1655IN8 is 50MHz. However, it's recommended to consult the datasheet for specific clock frequency limitations based on the desired resolution and conversion rate.
-
The LTC1655IN8 outputs 16-bit data in a serial format. The output data is in twos-complement format, with the most significant bit (MSB) first. The output data can be clocked out of the IC using the SCK pin, and the data is valid on the rising edge of the SCK clock.
-
The recommended operating temperature range for the LTC1655IN8 is -40°C to 85°C. However, it's recommended to consult the datasheet for specific temperature limitations based on the desired performance and reliability.