Part Details for LTC1655IN8#PBF by Linear Technology
Results Overview of LTC1655IN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655IN8#PBF Information
LTC1655IN8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1655IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 309 |
|
RFQ |
Part Details for LTC1655IN8#PBF
LTC1655IN8#PBF CAD Models
LTC1655IN8#PBF Part Data Attributes
|
LTC1655IN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1655IN8#PBF
Linear Technology
LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1655IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1655IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655CN8#PBF | Analog Devices Inc | $10.1509 | 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package | LTC1655IN8#PBF vs LTC1655CN8#PBF |
LTC1655IN8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1655IN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to minimize the length of the traces between the device and the capacitors.
-
To ensure accurate temperature measurement with the LTC1655IN8, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the thermal source being measured, and the thermal interface material should be chosen carefully.
-
The maximum clock frequency that can be used with the LTC1655IN8 is 50MHz. However, the actual clock frequency used may be limited by the specific application and the noise tolerance of the system.
-
Yes, the LTC1655IN8 can be used in a multi-channel configuration by using multiple devices or by using a single device with a multiplexer or scanner to select between multiple channels.
-
The digital output data from the LTC1655IN8 can be handled by using a microcontroller or FPGA to read the data and perform any necessary processing or conversion. The data can be read using a serial interface such as SPI or I2C, and the device can be configured to output data in a variety of formats.