Part Details for LTC1655CS8#TRPBF by Linear Technology
Results Overview of LTC1655CS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1655CS8#TRPBF Information
LTC1655CS8#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1655CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 3009 |
|
RFQ | |
|
Win Source Electronics | IC D/A CONV 16BIT R-R 8-SOIC / DAC 1-CH 16-bit 8-Pin SOIC N T/R | 2280 |
|
$12.6389 / $18.9583 | Buy Now |
Part Details for LTC1655CS8#TRPBF
LTC1655CS8#TRPBF CAD Models
LTC1655CS8#TRPBF Part Data Attributes
|
LTC1655CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1655CS8#TRPBF
Linear Technology
LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1655CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1655CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1655CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1655IS8#TRPBF | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1655CS8#TRPBF vs LTC1655IS8#TRPBF |
LTC1655IS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO8 | LTC1655CS8#TRPBF vs LTC1655IS8 |
LTC1655IS8 | Linear Technology | Check for Price | LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1655CS8#TRPBF vs LTC1655IS8 |
LTC1655CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1655CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure accurate temperature measurement with the LTC1655CS8, it's essential to use a thermistor with a high accuracy and stability, such as a 1% or 0.5% tolerance thermistor. Additionally, the thermistor should be placed close to the device being measured, and the PCB layout should be designed to minimize thermal gradients and noise.
-
The maximum cable length for the LTC1655CS8's remote temperature sensing depends on the type of cable used, the noise environment, and the desired accuracy. As a general rule, a cable length of up to 10 meters is recommended, but longer cables can be used with proper shielding and noise filtering.
-
The LTC1655CS8 does not require calibration, as it uses a ratiometric measurement technique that eliminates the need for calibration. However, it's essential to ensure that the thermistor is properly connected and that the device is operated within its specified temperature range.
-
The LTC1655CS8 has a power-on reset (POR) circuit that ensures the device resets to a known state when the power supply is turned on. The POR circuit holds the device in a reset state until the power supply has reached a minimum threshold, ensuring that the device starts up in a stable and predictable manner.