Part Details for LTC1654IGN#PBF by Linear Technology
Results Overview of LTC1654IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1654IGN#PBF Information
LTC1654IGN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1654IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 109 |
|
RFQ |
Part Details for LTC1654IGN#PBF
LTC1654IGN#PBF CAD Models
LTC1654IGN#PBF Part Data Attributes
|
LTC1654IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1654IGN#PBF
Linear Technology
LTC1654 - Dual 14-Bit Rail-to-Rail DAC in 16-Lead SSOP Package; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Settling Time-Nom (tstl) | 8.5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LTC1654IGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1654IGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To ensure accurate temperature measurement with the LTC1654IGN, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be placed close to the temperature sensor, and the sensor should be thermally connected to the device being measured.
-
The maximum clock frequency that can be used with the LTC1654IGN is 50MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate.
-
Yes, the LTC1654IGN can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels. However, the specific implementation will depend on the application requirements and the desired level of channel-to-channel isolation.
-
The digital output data from the LTC1654IGN can be handled using a microcontroller or an FPGA. The data can be read using a serial interface, such as SPI or I2C, and then processed and stored as needed. The specific implementation will depend on the application requirements and the desired level of data processing and analysis.