Part Details for LTC1643ALIGN#TRPBF by Analog Devices Inc
Results Overview of LTC1643ALIGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1643ALIGN#TRPBF Information
LTC1643ALIGN#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1643ALIGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1643ALIGN#TRPBF-ND
|
DigiKey | IC HOT SWAP CTRLR PCI 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
584-C1643ALIGNTRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers PCI-Bus Hot Swap Cntr RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
|
Analog Devices Inc | PCI-Bus Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3600 / $7.9500 | Buy Now |
DISTI #
LTC1643ALIGNTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2100 / $8.5400 | Buy Now |
Part Details for LTC1643ALIGN#TRPBF
LTC1643ALIGN#TRPBF CAD Models
LTC1643ALIGN#TRPBF Part Data Attributes
|
LTC1643ALIGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1643ALIGN#TRPBF
Analog Devices Inc
PCI-Bus Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES A -12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1643ALIGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1643ALIGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643ALIGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1643ALCGN#TRPBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1643ALIGN#TRPBF vs LTC1643ALCGN#TRPBF |
LTC1643ALCGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643ALIGN#TRPBF vs LTC1643ALCGN#TR |
LTC1643ALIGN#TR | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALIGN#TRPBF vs LTC1643ALIGN#TR |
LTC1643ALIGN#TRPBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALIGN#TRPBF vs LTC1643ALIGN#TRPBF |
LTC1643ALIGN#TRPB | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC1643ALIGN#TRPBF vs LTC1643ALIGN#TRPB |
LTC1643ALCGN#PBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1643ALIGN#TRPBF vs LTC1643ALCGN#PBF |
LTC1643ALIGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643ALIGN#TRPBF vs LTC1643ALIGN |
LTC1643ALIGN | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALIGN#TRPBF vs LTC1643ALIGN |
LTC1643ALIGN#PBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643ALIGN#TRPBF vs LTC1643ALIGN#PBF |