Part Details for LTC1609ISW#PBF by Analog Devices Inc
Results Overview of LTC1609ISW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1609ISW#PBF Information
LTC1609ISW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1609ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2098
|
Newark | Adc, 16Bit, 200Ksps, Soic-20, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC1609ISW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$26.9800 / $38.8100 | Buy Now |
DISTI #
LTC1609ISW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
43 In Stock |
|
$26.7874 / $38.8100 | Buy Now |
DISTI #
584-LTC1609ISW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges RoHS: Compliant | 285 |
|
$31.3800 / $43.3200 | Buy Now |
|
Analog Devices Inc | 16-B, 200ksps, Serial Smpl ADC Package Multiple: 38 | 769 |
|
$21.4300 / $38.8100 | Buy Now |
DISTI #
LTC1609ISW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$27.6700 / $32.1400 | Buy Now |
Part Details for LTC1609ISW#PBF
LTC1609ISW#PBF CAD Models
LTC1609ISW#PBF Part Data Attributes
|
LTC1609ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609ISW#PBF
Analog Devices Inc
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1609ISW#PBF
This table gives cross-reference parts and alternative options found for LTC1609ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1609ISW#PBF | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | LTC1609ISW#PBF vs LTC1609ISW#PBF |
LTC1609ISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | LTC1609ISW#PBF vs LTC1609ISW#TR |
LTC1609CSW | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1609ISW#PBF vs LTC1609CSW |
LTC1609CSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | LTC1609ISW#PBF vs LTC1609CSW |
LTC1609CSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | LTC1609ISW#PBF vs LTC1609CSW#TR |
LTC1609ISW#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609ISW#PBF vs LTC1609ISW#TRPBF |
LTC1609ISW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1609ISW#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) to minimize noise. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the offset and gain of the device to achieve accurate data conversion. It's also important to use a high-quality voltage reference and to minimize noise and interference during the calibration process.
-
When selecting an external clock source for the LTC1609ISW#PBF, consider the clock frequency, clock jitter, and clock amplitude. The clock frequency should be within the recommended range of 1-40 MHz, and the clock jitter should be minimized to ensure accurate data conversion. Additionally, the clock amplitude should be within the recommended range of 2-5V to ensure proper device operation.
-
To troubleshoot issues with the LTC1609ISW#PBF, start by checking the power supply voltage, clock frequency, and input voltage to ensure they are within the recommended ranges. Next, verify that the device is properly calibrated and that the analog and digital grounds are separate. If issues persist, check for noise and interference in the system and ensure that the device is properly connected to the ADC and other components.
-
The LTC1609ISW#PBF has a maximum junction temperature of 150°C, and it's essential to ensure that the device operates within a safe temperature range to prevent overheating and ensure reliable operation. Use thermal design techniques such as heat sinking, thermal interface materials, and airflow management to keep the device temperature within the recommended range.