Part Details for LTC1609CSW by Analog Devices Inc
Results Overview of LTC1609CSW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1609CSW Information
LTC1609CSW by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1609CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968664
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1138 | Americas - 104 |
|
$32.8100 / $65.6200 | Buy Now |
Part Details for LTC1609CSW
LTC1609CSW CAD Models
LTC1609CSW Part Data Attributes
|
LTC1609CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609CSW
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1609CSW
This table gives cross-reference parts and alternative options found for LTC1609CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1609CSW#PBF | Analog Devices Inc | $30.2358 | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609CSW vs LTC1609CSW#PBF |
LTC1609ISW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | LTC1609CSW vs LTC1609ISW |
LTC1609CSW | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1609CSW vs LTC1609CSW |
LTC1609ISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO20 | LTC1609CSW vs LTC1609ISW#TR |
LTC1609CSW#TRPBF | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | LTC1609CSW vs LTC1609CSW#TRPBF |
LTC1609CSW Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC1609CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
To optimize the performance of the LTC1609CSW in noisy environments, it's recommended to use shielding, filtering, and grounding techniques to reduce electromagnetic interference (EMI). Additionally, using a low-pass filter on the analog input and a ferrite bead on the power supply line can help to reduce noise.
-
The maximum sampling rate that can be achieved with the LTC1609CSW is 1.25Msps (million samples per second) in parallel mode and 2.5Msps in serial mode. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital output data rate.
-
The LTC1609CSW does not require calibration, as it has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any offsets or gain errors in the analog input circuitry.
-
The power consumption of the LTC1609CSW is typically around 35mW at a supply voltage of 3.3V and a sampling rate of 1.25Msps. To reduce power consumption, it's recommended to use a lower supply voltage, reduce the sampling rate, or use the power-down mode when the ADC is not in use.