Part Details for LTC1609CG#PBF by Linear Technology
Results Overview of LTC1609CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1609CG#PBF Information
LTC1609CG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1609CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 33 |
|
$25.4160 / $28.2400 | Buy Now |
Part Details for LTC1609CG#PBF
LTC1609CG#PBF CAD Models
LTC1609CG#PBF Part Data Attributes
|
LTC1609CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1609CG#PBF
Linear Technology
LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1609CG#PBF
This table gives cross-reference parts and alternative options found for LTC1609CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1609CG#PBF | Analog Devices Inc | $22.8604 | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609CG#PBF vs LTC1609CG#PBF |
LTC1609IG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | LTC1609CG#PBF vs LTC1609IG#TR |
LTC1609CG#TR | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1609CG#PBF vs LTC1609CG#TR |
LTC1609IG#TR | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1609CG#PBF vs LTC1609IG#TR |
LTC1609CG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609CG#PBF vs LTC1609CG#TRPBF |
LTC1609IG | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1609CG#PBF vs LTC1609IG |
LTC1609IG | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, PDSO28 | LTC1609CG#PBF vs LTC1609IG |
LTC1609CG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1609CG is 5.5V, exceeding which may cause damage to the device.
-
To ensure the LTC1609CG is in a low-power state, the SHDN pin should be pulled low. This will reduce the quiescent current to less than 10μA.
-
For optimal performance, it is recommended to follow a star-ground layout, with the analog and digital grounds separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources.
-
To filter out noise and ripple, a low-pass filter can be added to the output of the LTC1609CG. A capacitor in the range of 1-10μF can be used in conjunction with a series resistor to filter out high-frequency noise.
-
The thermal resistance of the LTC1609CG package is 45°C/W (junction-to-ambient) and 10°C/W (junction-to-case).