Part Details for LTC1606CSW#PBF by Analog Devices Inc
Results Overview of LTC1606CSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1606CSW#PBF Information
LTC1606CSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1606CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2094
|
Newark | Adc, 16Bit, 250Ksps, Soic-28, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1606CSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$30.3600 / $42.6400 | Buy Now |
DISTI #
LTC1606CSW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.1500 / $42.6400 | Buy Now |
DISTI #
584-LTC1606CSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, 1x S ADC RoHS: Compliant | 97 |
|
$31.5300 / $44.7500 | Buy Now |
|
Analog Devices Inc | 16-B, 250ksps, 1x S ADC Package Multiple: 27 | 0 |
|
$24.1200 / $42.6400 | Buy Now |
DISTI #
LTC1606CSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$31.1400 / $36.1800 | Buy Now |
Part Details for LTC1606CSW#PBF
LTC1606CSW#PBF CAD Models
LTC1606CSW#PBF Part Data Attributes
|
LTC1606CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1606CSW#PBF
Analog Devices Inc
16-Bit, 250ksps, Single Supply ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1606CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1606CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1606CSW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606CSW#PBF vs LTC1606CSW |
LTC1606CSW#TR | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606CSW#PBF vs LTC1606CSW#TR |
LTC1606ISW#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, Single Supply ADC | LTC1606CSW#PBF vs LTC1606ISW#TRPBF |
LTC1606CSW#TRPBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606CSW#PBF vs LTC1606CSW#TRPBF |
LTC1606ISW#PBF | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, Single Supply ADC | LTC1606CSW#PBF vs LTC1606ISW#PBF |
LTC1606CSW#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, Single Supply ADC | LTC1606CSW#PBF vs LTC1606CSW#TRPBF |
LTC1606CSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | LTC1606CSW#PBF vs LTC1606CSW#TR |
LTC1606ISW#PBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1606CSW#PBF vs LTC1606ISW#PBF |
LTC1606ISW#TRPBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1606CSW#PBF vs LTC1606ISW#TRPBF |
LTC1606CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1606CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC1606CSW in noisy environments, use shielding, filtering, and decoupling capacitors to reduce electromagnetic interference (EMI). Also, consider using a common-mode choke to filter out high-frequency noise.
-
The maximum data rate of the LTC1606CSW is 100 kbps, but this can be limited by the system's noise floor, PCB layout, and other factors. In practice, a data rate of 50-60 kbps is more typical.
-
Yes, the LTC1606CSW can operate with a 3.3V power supply, but the maximum output voltage will be limited to 3.3V. The device's performance may also be affected at lower supply voltages.
-
To troubleshoot issues with the LTC1606CSW, start by checking the power supply voltage, analog input signals, and digital output signals. Use an oscilloscope to verify the signal integrity and check for noise, distortion, or other anomalies.