Part Details for LTC1606AISW#PBF by Analog Devices Inc
Results Overview of LTC1606AISW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1606AISW#PBF Information
LTC1606AISW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1606AISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1606AISW#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.6126 / $55.2100 | Buy Now |
DISTI #
584-LTC1606AISW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, 1x S ADC RoHS: Compliant | 0 |
|
$44.1900 / $59.0400 | Order Now |
|
Analog Devices Inc | 16-B, 250ksps, 1x S ADC Package Multiple: 27 | 27 |
|
$33.2900 / $55.2100 | Buy Now |
DISTI #
LTC1606AISW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$42.9800 / $49.9400 | Buy Now |
Part Details for LTC1606AISW#PBF
LTC1606AISW#PBF CAD Models
LTC1606AISW#PBF Part Data Attributes
|
LTC1606AISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1606AISW#PBF
Analog Devices Inc
16-Bit, 250ksps, Single Supply ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1606AISW#PBF
This table gives cross-reference parts and alternative options found for LTC1606AISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1606AISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1606AISW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1606AISW#PBF vs LTC1606AISW |
LTC1606ACSW#PBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606AISW#PBF vs LTC1606ACSW#PBF |
LTC1606ACSW#PBF | Analog Devices Inc | Check for Price | 16-Bit, 250ksps, Single Supply ADC | LTC1606AISW#PBF vs LTC1606ACSW#PBF |
LTC1606ACSW#TRPBF | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606AISW#PBF vs LTC1606ACSW#TRPBF |
LTC1606AISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PDSO28 | LTC1606AISW#PBF vs LTC1606AISW#TR |
LTC1606ACSW | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606AISW#PBF vs LTC1606ACSW |
LTC1606ACSW#TR | Linear Technology | Check for Price | LTC1606 - 16-Bit, 250ksps, Single Supply ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1606AISW#PBF vs LTC1606ACSW#TR |
LTC1606AISW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1606AISW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer board with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that should be followed.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices. This includes ensuring good thermal contact between the device and the PCB, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, the device should be calibrated to account for any thermal offsets or nonlinearities.
-
The maximum data rate that can be achieved with the LTC1606AISW depends on the specific application and the communication protocol used. However, the device is capable of supporting data rates up to 20Mbps in SPI mode and 10Mbps in I2C mode.
-
The digital output data from the LTC1606AISW is in a 16-bit, 2's complement format. The data should be processed and scaled according to the device's datasheet to obtain the actual temperature reading. Additionally, the device provides an error flag that should be checked to ensure the data is valid.
-
The power consumption of the LTC1606AISW depends on the operating mode and the clock frequency. In normal operation, the device consumes around 10mA of current. However, in shutdown mode, the current consumption is reduced to around 1μA.