Part Details for LTC1605ACSW#TRPBF by Linear Technology
Results Overview of LTC1605ACSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605ACSW#TRPBF Information
LTC1605ACSW#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1605ACSW#TRPBF
LTC1605ACSW#TRPBF CAD Models
LTC1605ACSW#TRPBF Part Data Attributes
|
LTC1605ACSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1605ACSW#TRPBF
Linear Technology
LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1605ACSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1605ACSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605ACSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605ACSW#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605ACSW#TRPBF vs LTC1605ACSW#TR |
LTC1605AISW | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605ACSW#TRPBF vs LTC1605AISW |
LTC1605ACSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605ACSW#TRPBF vs LTC1605ACSW#TR |
LTC1605ACSW | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605ACSW#TRPBF vs LTC1605ACSW |
LTC1605AISW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605ACSW#TRPBF vs LTC1605AISW#TR |
LTC1605ACSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605ACSW#TRPBF vs LTC1605ACSW |
LTC1605AISW#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605ACSW#TRPBF vs LTC1605AISW#TR |
LTC1605ACSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1605ACSW#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the ADC near the analog signal sources and keep the digital signals away from the analog signals.
-
To ensure accurate conversions, make sure to follow the recommended analog input signal conditioning, use a low-noise reference voltage, and minimize noise coupling between the analog and digital sections. Also, ensure that the ADC is properly calibrated and that the clock frequency is within the recommended range.
-
The maximum sampling rate of the LTC1605ACSW#TRPBF is 1.25Msps (million samples per second). However, the actual sampling rate may be limited by the system clock frequency, the analog input signal bandwidth, and the digital interface used.
-
Yes, the LTC1605ACSW#TRPBF allows the use of an external reference voltage. The reference voltage input (VREF) can be driven by an external voltage source, and the ADC will use this voltage as its reference. However, ensure that the external reference voltage is stable, low-noise, and within the recommended range of 2.5V to 5.5V.
-
The LTC1605ACSW#TRPBF has a parallel interface that can be easily interfaced with a microcontroller or FPGA. The ADC outputs 16-bit data on its D[15:0] pins, and the interface can be configured for either a 16-bit or 8-bit bus. The ADC also has a chip select (CS) pin that can be used to enable or disable the interface.