Part Details for LTC1599AIN by Linear Technology
Results Overview of LTC1599AIN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1599AIN Information
LTC1599AIN by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1599AIN
LTC1599AIN CAD Models
LTC1599AIN Part Data Attributes
|
LTC1599AIN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1599AIN
Linear Technology
LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1599AIN
This table gives cross-reference parts and alternative options found for LTC1599AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1599AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1599ACN#PBF | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1599AIN vs LTC1599ACN#PBF |
LTC1599ACN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP24 | LTC1599AIN vs LTC1599ACN |
LTC1599ACN | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1599AIN vs LTC1599ACN |
LTC1599ACN#PBF | Analog Devices Inc | Check for Price | 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors | LTC1599AIN vs LTC1599ACN#PBF |
LTC1599AIN#PBF | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1599AIN vs LTC1599AIN#PBF |
LTC1599AIN#PBF | Analog Devices Inc | Check for Price | 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors | LTC1599AIN vs LTC1599AIN#PBF |
LTC1599AIN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP24 | LTC1599AIN vs LTC1599AIN |