Part Details for LTC1599AIN#PBF by Analog Devices Inc
Results Overview of LTC1599AIN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1599AIN#PBF Information
LTC1599AIN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1599AIN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1599AIN#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 24DIP Min Qty: 15 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.2873 | Buy Now |
DISTI #
584-LTC1599AIN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B Byte Wide, L Glitch Mult DAC w/ 4-4 RoHS: Compliant | 0 |
|
$59.1700 / $61.7800 | Order Now |
|
Analog Devices Inc | 16-B Byte Wide, L Glitch Mult Package Multiple: 15 | 0 |
|
$44.2300 / $52.3600 | Buy Now |
DISTI #
LTC1599AIN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$57.1100 / $68.3600 | Buy Now |
|
Vyrian | Peripheral ICs | 731 |
|
RFQ |
Part Details for LTC1599AIN#PBF
LTC1599AIN#PBF CAD Models
LTC1599AIN#PBF Part Data Attributes
|
LTC1599AIN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1599AIN#PBF
Analog Devices Inc
16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1599AIN#PBF
This table gives cross-reference parts and alternative options found for LTC1599AIN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1599AIN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1599ACN#PBF | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1599AIN#PBF vs LTC1599ACN#PBF |
LTC1599ACN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP24 | LTC1599AIN#PBF vs LTC1599ACN |
LTC1599ACN | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1599AIN#PBF vs LTC1599ACN |
LTC1599ACN#PBF | Analog Devices Inc | Check for Price | 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors | LTC1599AIN#PBF vs LTC1599ACN#PBF |
LTC1599AIN#PBF | Linear Technology | Check for Price | LTC1599 - 16-Bit Byte Wide, Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1599AIN#PBF vs LTC1599AIN#PBF |
LTC1599AIN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP24 | LTC1599AIN#PBF vs LTC1599AIN |