Part Details for LTC1595AIS8 by Analog Devices Inc
Results Overview of LTC1595AIS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1595AIS8 Information
LTC1595AIS8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1595AIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial 16-B Mult DACs RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$37.8000 / $47.2500 | Buy Now |
Part Details for LTC1595AIS8
LTC1595AIS8 CAD Models
LTC1595AIS8 Part Data Attributes
|
LTC1595AIS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1595AIS8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1595AIS8
This table gives cross-reference parts and alternative options found for LTC1595AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1595AIS8#PBF | Analog Devices Inc | $27.8028 | Serial 16-Bit Multiplying DACs | LTC1595AIS8 vs LTC1595AIS8#PBF |
LTC1595ACS8#PBF | Analog Devices Inc | $51.9645 | Serial 16-Bit Multiplying DACs | LTC1595AIS8 vs LTC1595ACS8#PBF |
LTC1595ACS8#TRPBF | Analog Devices Inc | Check for Price | Serial 16-Bit Multiplying DACs | LTC1595AIS8 vs LTC1595ACS8#TRPBF |
LTC1595ACS8#TR | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1595AIS8 vs LTC1595ACS8#TR |
LTC1595ACS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | LTC1595AIS8 vs LTC1595ACS8#TR |
LTC1595AIS8#TRPBF | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595AIS8 vs LTC1595AIS8#TRPBF |
LTC1595AIS8#TR | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595AIS8 vs LTC1595AIS8#TR |