Part Details for LTC1595ACS8#TRPBF by Analog Devices Inc
Results Overview of LTC1595ACS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1595ACS8#TRPBF Information
LTC1595ACS8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1595ACS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1595ACS8#TRPBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.3000 | Buy Now |
DISTI #
584-LTC1595ACS8TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Serial 16-B Mult DACs RoHS: Compliant | 0 |
|
$42.3000 | Order Now |
|
Analog Devices Inc | Serial 16-B Mult DACs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$33.8400 / $55.9500 | Buy Now |
DISTI #
LTC1595ACS8TRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$43.7000 / $45.4200 | Buy Now |
Part Details for LTC1595ACS8#TRPBF
LTC1595ACS8#TRPBF CAD Models
LTC1595ACS8#TRPBF Part Data Attributes
|
LTC1595ACS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1595ACS8#TRPBF
Analog Devices Inc
Serial 16-Bit Multiplying DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1595ACS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1595ACS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595ACS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1595AIS8#PBF | Analog Devices Inc | $27.8028 | Serial 16-Bit Multiplying DACs | LTC1595ACS8#TRPBF vs LTC1595AIS8#PBF |
LTC1595ACS8#PBF | Analog Devices Inc | $51.9645 | Serial 16-Bit Multiplying DACs | LTC1595ACS8#TRPBF vs LTC1595ACS8#PBF |
LTC1595ACS8#TR | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1595ACS8#TRPBF vs LTC1595ACS8#TR |
LTC1595ACS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | LTC1595ACS8#TRPBF vs LTC1595ACS8#TR |
LTC1595AIS8#TRPBF | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595ACS8#TRPBF vs LTC1595AIS8#TRPBF |
LTC1595AIS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | LTC1595ACS8#TRPBF vs LTC1595AIS8 |
LTC1595AIS8#TR | Linear Technology | Check for Price | LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1595ACS8#TRPBF vs LTC1595AIS8#TR |
LTC1595ACS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1595ACS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer board with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise injection from digital signals. Also, use a high-quality voltage reference and ensure that the input voltage is within the specified range.
-
The maximum clock frequency for the LTC1595ACS8 is 50 kHz. Exceeding this frequency may result in reduced accuracy and increased noise sensitivity.
-
Yes, the LTC1595ACS8 can be used in a multi-channel application by using multiple devices or by time-multiplexing the inputs. However, this may require additional circuitry and careful layout to minimize crosstalk and noise.
-
Overvoltage protection can be achieved by using external voltage clamps or zener diodes to limit the input voltage to within the specified range. Additionally, consider using a voltage supervisor or reset circuit to detect and respond to overvoltage conditions.