Part Details for LTC1592ACG#TRPBF by Analog Devices Inc
Results Overview of LTC1592ACG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1592ACG#TRPBF Information
LTC1592ACG#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1592ACG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1592ACG#TRPBFCT-ND
|
DigiKey | IC DAC 16BIT A-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1877 In Stock |
|
$42.4248 / $56.0800 | Buy Now |
DISTI #
584-LTC1592ACG#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B SoftSpan DACs w/ Progmable Out Rng RoHS: Compliant | 0 |
|
$42.0600 | Order Now |
|
Analog Devices Inc | 16-B SoftSpan DACs w/ Progmabl Min Qty: 1 Package Multiple: 2000 | 376 |
|
$33.9400 / $56.0800 | Buy Now |
DISTI #
LTC1592ACGTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$43.8200 / $45.5500 | Buy Now |
Part Details for LTC1592ACG#TRPBF
LTC1592ACG#TRPBF CAD Models
LTC1592ACG#TRPBF Part Data Attributes
|
LTC1592ACG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1592ACG#TRPBF
Analog Devices Inc
16-Bit SoftSpan DACs with Programmable Output Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1640 (G16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1592ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1592ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1592ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1592AIG | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16 | LTC1592ACG#TRPBF vs LTC1592AIG |
LTC1592AIG#TRPBF | Linear Technology | Check for Price | LTC1592 - 16-Bit SoftSpan DACs with Programmable Output Range; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1592ACG#TRPBF vs LTC1592AIG#TRPBF |
LTC1592ACG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1592ACG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise injection into the input pins. Also, use a high-quality voltage reference and ensure that the input voltage is within the specified range.
-
The maximum clock frequency that can be used with the LTC1592ACG is 50 kHz. Exceeding this frequency may result in reduced accuracy and increased noise.
-
Yes, the LTC1592ACG can be used in a multiplexed configuration, but it requires careful consideration of the multiplexer's switching time, settling time, and charge injection. A dedicated analog multiplexer with low charge injection and fast switching time is recommended.
-
The output data from the LTC1592ACG is in a 12-bit binary format. It can be processed using a microcontroller or an FPGA. The output data can be averaged or filtered to reduce noise and improve accuracy.