-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650kHz Continuous Time, Linear Phase Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1565-31IS8#TRPBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1565-31IS8#TRPBF-ND
|
DigiKey | IC FILTER 650KHZ LINEAR PH 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6375 | Buy Now |
DISTI #
584-C1565-31IS8TRPBF
|
Mouser Electronics | Active Filters 650kHz Continuous Time, Lin PhLpass Filt RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
Analog Devices Inc | 650kHz Continuous Time, Lin Ph Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.3100 / $6.6375 | Buy Now |
DISTI #
LTC1565-31IS8TR
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8500 / $7.1300 | Buy Now |
|
Vyrian | Peripheral ICs | 791 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1565-31IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1565-31IS8#TRPBF
Analog Devices Inc
650kHz Continuous Time, Linear Phase Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 650 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1565-31IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1565-31IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1565-31CS8#TRPBF | Linear Technology | Check for Price | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1565-31IS8#TRPBF vs LTC1565-31CS8#TRPBF |
LTC1565-31CS8#TR | Analog Devices Inc | Check for Price | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | LTC1565-31IS8#TRPBF vs LTC1565-31CS8#TR |
LTC1565-31IS8#TR | Analog Devices Inc | Check for Price | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | LTC1565-31IS8#TRPBF vs LTC1565-31IS8#TR |
LTC1565-31IS8#TR | Linear Technology | Check for Price | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1565-31IS8#TRPBF vs LTC1565-31IS8#TR |