Part Details for LTC1565-31IS8#PBF by Linear Technology
Results Overview of LTC1565-31IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1565-31IS8#PBF Information
LTC1565-31IS8#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LTC1565-31IS8#PBF
LTC1565-31IS8#PBF CAD Models
LTC1565-31IS8#PBF Part Data Attributes
|
LTC1565-31IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1565-31IS8#PBF
Linear Technology
LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 650 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 7TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
Alternate Parts for LTC1565-31IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1565-31IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1565-31IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1565-31IS8#PBF | Analog Devices Inc | $4.0473 | 650kHz Continuous Time, Linear Phase Lowpass Filter | LTC1565-31IS8#PBF vs LTC1565-31IS8#PBF |
LTC1565-31CS8#PBF | Linear Technology | Check for Price | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1565-31IS8#PBF vs LTC1565-31CS8#PBF |
LTC1565-31IS8 | Linear Technology | Check for Price | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1565-31IS8#PBF vs LTC1565-31IS8 |
LTC1565-31IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1565-31IS8#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
-
To ensure proper power-up and initialization of the LTC1565-31IS8#PBF, it's recommended to follow a specific power-up sequence. First, apply the analog supply voltage (VCC) to the device, followed by the digital supply voltage (VDD). Then, apply the clock signal and finally, the analog input signal. It's also important to ensure that the device is properly reset during power-up by asserting the RESET pin low for at least 100ns.
-
The maximum clock frequency that can be used with the LTC1565-31IS8#PBF is 50MHz. However, it's recommended to use a clock frequency of 40MHz or less to ensure optimal performance and to minimize the effects of jitter and noise.
-
To optimize the performance of the LTC1565-31IS8#PBF in terms of SNR and THD, it's recommended to use a high-quality analog input signal, to minimize the effects of noise and jitter, and to optimize the device's gain and offset settings. Additionally, it's recommended to use a low-noise power supply and to keep the device away from noise sources.
-
The recommended operating temperature range for the LTC1565-31IS8#PBF is -40°C to 85°C. However, it's recommended to operate the device within a narrower temperature range of 0°C to 70°C to ensure optimal performance and reliability.