Part Details for LTC1559CS8-3.3#PBF by Analog Devices Inc
Results Overview of LTC1559CS8-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1559CS8-3.3#PBF Information
LTC1559CS8-3.3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1559CS8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1559CS8-3.3#PBF-ND
|
DigiKey | IC BAT PWR MGMT NIC CAD 1C 8SOIC Min Qty: 100 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7934 | Buy Now |
DISTI #
584-C1559CS8-3.3PBF
|
Mouser Electronics | Battery Management Backup Bat Cntr w/ Fixed Out RoHS: Compliant | 0 |
|
$4.8500 / $10.0800 | Order Now |
|
Analog Devices Inc | Backup Bat Cntr w/ Fixed Out Package Multiple: 100 | 0 |
|
$3.4800 / $4.7934 | Buy Now |
DISTI #
LTC1559CS8-3.3P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5000 / $4.9300 | Buy Now |
|
Vyrian | Peripheral ICs | 1420 |
|
RFQ |
Part Details for LTC1559CS8-3.3#PBF
LTC1559CS8-3.3#PBF CAD Models
LTC1559CS8-3.3#PBF Part Data Attributes
|
LTC1559CS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1559CS8-3.3#PBF
Analog Devices Inc
Backup Battery Controller with Fixed Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |