Part Details for LTC1559CGN-3.3 by Linear Technology
Results Overview of LTC1559CGN-3.3 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1559CGN-3.3 Information
LTC1559CGN-3.3 by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1559CGN-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY CHARGE CONTROLLER, PDSO16 | 100 |
|
$7.8264 / $13.0440 | Buy Now |
Part Details for LTC1559CGN-3.3
LTC1559CGN-3.3 CAD Models
LTC1559CGN-3.3 Part Data Attributes
|
LTC1559CGN-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1559CGN-3.3
Linear Technology
LTC1559 - Backup Battery Controller with Fixed Output; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC1559CGN-3.3
This table gives cross-reference parts and alternative options found for LTC1559CGN-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1559CGN-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1559CGN-3.3#PBF | Linear Technology | Check for Price | LTC1559 - Backup Battery Controller with Fixed Output; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1559CGN-3.3 vs LTC1559CGN-3.3#PBF |