Part Details for LTC1546IG#PBF by Linear Technology
Results Overview of LTC1546IG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1546IG#PBF Information
LTC1546IG#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1546IG#PBF
LTC1546IG#PBF CAD Models
LTC1546IG#PBF Part Data Attributes
|
LTC1546IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1546IG#PBF
Linear Technology
LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1546IG#PBF
This table gives cross-reference parts and alternative options found for LTC1546IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1546IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1546IG | Linear Technology | $1.3328 | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1546IG#PBF vs LTC1546IG |
LTC1546CG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1546IG#PBF vs LTC1546CG |
LTC1546CG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Multiprotocol Transceiver with Termination | LTC1546IG#PBF vs LTC1546CG#PBF |
LTC1546CG#PBF | Linear Technology | Check for Price | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1546IG#PBF vs LTC1546CG#PBF |
LTC1546IG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1546IG is 6V. Exceeding this voltage may cause damage to the device.
-
To ensure accurate voltage measurement, it is essential to use a low-impedance source, minimize noise and interference, and use a high-precision voltage reference.
-
The VREF pin is used to set the internal voltage reference, which is used to generate the analog-to-digital conversion. A stable voltage reference is essential for accurate conversions.
-
Yes, the LTC1546IG can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between channels.
-
The LTC1546IG can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The microcontroller can send commands to the LTC1546IG to initiate conversions and read the resulting data.