Part Details for LTC1546IG#PBF by Analog Devices Inc
Results Overview of LTC1546IG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1546IG#PBF Information
LTC1546IG#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1546IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1546IG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$20.6500 / $31.6000 | Buy Now |
DISTI #
584-LTC1546IG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term RoHS: Compliant | 24 |
|
$21.3800 / $32.4100 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran w Package Multiple: 47 | 1890 |
|
$16.5200 / $31.6000 | Buy Now |
|
Rochester Electronics | LTC1546 - Multiprotocol (LTCK011, 012) RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$17.3900 / $21.7400 | Buy Now |
DISTI #
LTC1546IG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$21.3300 / $24.7800 | Buy Now |
Part Details for LTC1546IG#PBF
LTC1546IG#PBF CAD Models
LTC1546IG#PBF Part Data Attributes
|
LTC1546IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1546IG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver with Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1546IG#PBF
This table gives cross-reference parts and alternative options found for LTC1546IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1546IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1546IG | Linear Technology | $1.3328 | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1546IG#PBF vs LTC1546IG |
LTC1546CG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1546IG#PBF vs LTC1546CG |
LTC1546CG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Multiprotocol Transceiver with Termination | LTC1546IG#PBF vs LTC1546CG#PBF |
LTC1546CG#PBF | Linear Technology | Check for Price | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1546IG#PBF vs LTC1546CG#PBF |
LTC1546IG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1546IG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
The LTC1546IG#PBF requires a single 2.7V to 5.5V power supply. It's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output to power the device. The power sequencing requirements involve powering up the VCC pin before the VIN pin, and powering down the VIN pin before the VCC pin.
-
The maximum data rate that can be achieved with the LTC1546IG#PBF is 100kbps. The limitations include the device's internal clock frequency, the serial interface protocol, and the external component values. The device's internal clock frequency limits the maximum data rate, and the serial interface protocol and external component values affect the data transmission reliability.
-
To implement a reliable and efficient communication protocol using the LTC1546IG#PBF's serial interface, it's recommended to use a synchronous protocol with a clock signal, implement error detection and correction mechanisms, and use a robust communication protocol such as SPI or I2C. Additionally, it's recommended to use a reliable clock source and to ensure the transmission lines are properly terminated.
-
The thermal considerations and limitations for the LTC1546IG#PBF include a maximum junction temperature of 150°C and a thermal resistance of 45°C/W. To ensure reliable operation over temperature, it's recommended to use a heat sink, ensure good airflow, and avoid overheating the device. Additionally, it's recommended to follow the recommended operating conditions and to ensure the device is operated within the specified temperature range.