Part Details for LTC1546CG#PBF by Analog Devices Inc
Results Overview of LTC1546CG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1546CG#PBF Information
LTC1546CG#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1546CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1546CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 28SSOP Min Qty: 47 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0374 | Buy Now |
DISTI #
584-LTC1546CG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term RoHS: Compliant | 47 |
|
$18.8700 / $30.6900 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran w Package Multiple: 47 | 658 |
|
$14.4300 / $16.9200 | Buy Now |
|
Rochester Electronics | Software-Selectable Multiprotocol Serial Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$15.1900 / $18.9900 | Buy Now |
DISTI #
LTC1546CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$18.6400 / $21.6400 | Buy Now |
Part Details for LTC1546CG#PBF
LTC1546CG#PBF CAD Models
LTC1546CG#PBF Part Data Attributes
|
LTC1546CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1546CG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver with Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1546CG#PBF
This table gives cross-reference parts and alternative options found for LTC1546CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1546CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1546IG | Linear Technology | $1.3328 | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1546CG#PBF vs LTC1546IG |
LTC1546CG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1546CG#PBF vs LTC1546CG |
LTC1546CG#PBF | Linear Technology | Check for Price | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1546CG#PBF vs LTC1546CG#PBF |
LTC1546CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1546CG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
The LTC1546CG#PBF requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements involve powering the VCC pin before the VIN pin, and ensuring that the VCC pin is stable before applying the VIN signal.
-
The maximum input voltage that can be applied to the VIN pin of the LTC1546CG#PBF is 5.5V. Exceeding this voltage can cause damage to the device.
-
The LTC1546CG#PBF has a programmable gain amplifier that can be configured for different gain settings using external resistors. The available gain options are 1, 2, 4, 8, 16, and 32, which can be selected by connecting the appropriate resistors between the GAIN pin and the VCC or GND pins.
-
The output impedance of the LTC1546CG#PBF is typically around 100 ohms. This output impedance can affect the output signal by causing a voltage drop when driving a load, and can also affect the frequency response of the output signal.