Part Details for LTC1542IS8 by Linear Technology
Results Overview of LTC1542IS8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1542IS8 Information
LTC1542IS8 by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC1542IS8
LTC1542IS8 CAD Models
LTC1542IS8 Part Data Attributes
|
LTC1542IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1542IS8
Linear Technology
LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1542IS8
This table gives cross-reference parts and alternative options found for LTC1542IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1542IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1542CS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1542IS8 vs LTC1542CS8#TR |
LTC1542CS8#PBF | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8 vs LTC1542CS8#PBF |
LTC1542CS8#TR | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8 vs LTC1542CS8#TR |
LTC1542CS8#PBF | Analog Devices Inc | Check for Price | Micropower Op Amp, Comparator and Reference | LTC1542IS8 vs LTC1542CS8#PBF |
LTC1542CS8 | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1542IS8 vs LTC1542CS8 |
LTC1542IS8#TRPBF | Linear Technology | Check for Price | LTC1542 - Micropower Op Amp, Comparator and Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1542IS8 vs LTC1542IS8#TRPBF |
LTC1542CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Op Amp, Comparator and Reference | LTC1542IS8 vs LTC1542CS8#TRPBF |