Part Details for LTC1541IMS8#PBF by Linear Technology
Results Overview of LTC1541IMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1541IMS8#PBF Information
LTC1541IMS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1541IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1100 |
|
RFQ |
Part Details for LTC1541IMS8#PBF
LTC1541IMS8#PBF CAD Models
LTC1541IMS8#PBF Part Data Attributes
|
LTC1541IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1541IMS8#PBF
Linear Technology
LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1541IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1541IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1541IMS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541IMS8#PBF vs LTC1541IMS8#TR |
LTC1541CMS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Op Amp, Comparator and Reference | LTC1541IMS8#PBF vs LTC1541CMS8#TRPBF |
LTC1541IMS8#TRPBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541IMS8#PBF vs LTC1541IMS8#TRPBF |
LTC1541CMS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541IMS8#PBF vs LTC1541CMS8#TR |
LTC1541CMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541IMS8#PBF vs LTC1541CMS8#TR |
LTC1541CMS8#PBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541IMS8#PBF vs LTC1541CMS8#PBF |
LTC1541IMS8 | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541IMS8#PBF vs LTC1541IMS8 |
LTC1541CMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541IMS8#PBF vs LTC1541CMS8 |
LTC1541IMS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1541IMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, the device should be placed away from high-frequency noise sources and heat sources.
-
To ensure accurate temperature measurement with the LTC1541IMS8, it is essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, minimizing thermal gradients, and calibrating the device for temperature offset and gain errors.
-
The maximum clock frequency that can be used with the LTC1541IMS8 is 50 kHz. Exceeding this frequency may result in inaccurate conversions and increased noise.
-
The POR and BOD features of the LTC1541IMS8 can be handled by connecting the POR pin to a capacitor and a pull-up resistor, and the BOD pin to a voltage divider network. This ensures that the device resets properly during power-on and brown-out conditions.
-
The recommended power supply decoupling for the LTC1541IMS8 involves using a 10 μF ceramic capacitor and a 1 μF film capacitor in parallel, placed close to the device's power pins. This helps to filter out noise and ensure stable operation.