-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Op Amp, Comparator and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1541CMS8#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1541CMS8#TRPBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0875 | Buy Now |
DISTI #
584-LTC1541CMS8TRPBF
|
Mouser Electronics | Analog Comparators uP Op Amp, Comp & Ref RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Analog Devices Inc | uP Op Amp, Comp & Ref Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4700 / $3.0875 | Buy Now |
DISTI #
LTC1541CMS8TRPB
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1900 / $3.3200 | Buy Now |
|
Vyrian | Peripheral ICs | 615 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1541CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541CMS8#TRPBF
Analog Devices Inc
Micropower Op Amp, Comparator and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1541CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1541CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1541IMS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CMS8#TRPBF vs LTC1541IMS8#TR |
LTC1541IMS8#TRPBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CMS8#TRPBF vs LTC1541IMS8#TRPBF |
LTC1541CMS8#TR | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541CMS8#TRPBF vs LTC1541CMS8#TR |
LTC1541CMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541CMS8#TRPBF vs LTC1541CMS8#TR |
LTC1541CMS8#PBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1541CMS8#TRPBF vs LTC1541CMS8#PBF |
LTC1541IMS8 | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CMS8#TRPBF vs LTC1541IMS8 |
LTC1541IMS8#PBF | Linear Technology | Check for Price | LTC1541 - Micropower Op Amp, Comparator and Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1541CMS8#TRPBF vs LTC1541IMS8#PBF |
LTC1541CMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8 | LTC1541CMS8#TRPBF vs LTC1541CMS8 |