Part Details for LTC1535ISW by Analog Devices Inc
Results Overview of LTC1535ISW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1535ISW Information
LTC1535ISW by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1535ISW
LTC1535ISW CAD Models
LTC1535ISW Part Data Attributes
|
LTC1535ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1535ISW
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28/16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1535ISW
This table gives cross-reference parts and alternative options found for LTC1535ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1535ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1535ISW | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535ISW vs LTC1535ISW |
LTC1535CSW#PBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1535ISW vs LTC1535CSW#PBF |
LTC1535ISW#PBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535ISW vs LTC1535ISW#PBF |
LTC1535ISW Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VCC pin is 6V, although the recommended operating range is 4.5V to 5.5V.
-
To ensure accurate temperature measurements, it is essential to provide a stable VCC supply, minimize noise on the analog inputs, and use a high-accuracy external reference voltage. Additionally, calibrate the device by measuring the temperature sensor output at multiple temperatures and adjusting the offset and gain accordingly.
-
Yes, the LTC1535ISW can be used in a multi-drop bus configuration. However, it is essential to ensure that the total bus capacitance does not exceed 400pF, and the bus voltage is within the recommended range of 4.5V to 5.5V.
-
The LTC1535ISW has built-in fault detection capabilities. If the temperature sensor is open-circuited or short-circuited, the device will output a fault code on the SDI pin. The host controller can then take appropriate action, such as generating an alarm or taking the system offline.
-
The maximum data transfer rate of the SPI interface is 2.5MHz. However, the recommended data transfer rate is 1MHz to ensure reliable data transfer and minimize errors.