Part Details for LTC1535ISW#TRPBF by Linear Technology
Results Overview of LTC1535ISW#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1535ISW#TRPBF Information
LTC1535ISW#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1535ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO16 | 20 |
|
$13.9721 / $16.9931 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Vyrian | Interface ICs | 222 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER RS485 ISO 28SOIC | 90 |
|
$11.4698 / $17.2046 | Buy Now |
Part Details for LTC1535ISW#TRPBF
LTC1535ISW#TRPBF CAD Models
LTC1535ISW#TRPBF Part Data Attributes
|
LTC1535ISW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1535ISW#TRPBF
Linear Technology
LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-28/16 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16/28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1535ISW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1535ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1535ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1535ISW#TRPBF | Analog Devices Inc | $10.2364 | Isolated RS485 Transceiver | LTC1535ISW#TRPBF vs LTC1535ISW#TRPBF |
LTC1535CSW#TRPBF | Analog Devices Inc | $11.1144 | Isolated RS485 Transceiver | LTC1535ISW#TRPBF vs LTC1535CSW#TRPBF |
LTC1535CSW#TRPBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1535ISW#TRPBF vs LTC1535CSW#TRPBF |
LTC1535ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | LTC1535ISW#TRPBF vs LTC1535ISW#TR |
LTC1535ISW#TR | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535ISW#TRPBF vs LTC1535ISW#TR |
LTC1535ISW#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1535ISW is -40°C to 85°C.
-
To ensure accuracy, use a high-impedance input source, minimize noise and interference, and use a low-noise, low-impedance output load.
-
The VCC pin is the power supply pin for the internal analog-to-digital converter (ADC) and should be connected to a stable 5V power supply.
-
Yes, the LTC1535ISW can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between channels.
-
Calibration is not required for the LTC1535ISW, as it is a ratiometric device that does not require calibration for accurate measurements.