Part Details for LTC1535ISW#TRPBF by Analog Devices Inc
Results Overview of LTC1535ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1535ISW#TRPBF Information
LTC1535ISW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1535ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2067
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 2Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC1535ISW#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.5900 / $19.4500 | Buy Now |
DISTI #
LTC1535ISW#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$11.0500 / $19.4500 | Buy Now |
DISTI #
584-LTC1535ISW#TRPBF
|
Mouser Electronics | RS-485 Interface IC Iso RS485 Tran RoHS: Compliant | 1067 |
|
$11.3700 / $18.8300 | Buy Now |
DISTI #
V72:2272_06441505
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2510 Container: Cut Strips | Americas - 1000 |
|
$11.3360 / $18.6520 | Buy Now |
|
Analog Devices Inc | Iso RS485 Tran Min Qty: 1 Package Multiple: 1000 | 180 |
|
$11.0500 / $19.4500 | Buy Now |
DISTI #
LTC1535ISWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.4100 / $11.8600 | Buy Now |
Part Details for LTC1535ISW#TRPBF
LTC1535ISW#TRPBF CAD Models
LTC1535ISW#TRPBF Part Data Attributes
|
LTC1535ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1535ISW#TRPBF
Analog Devices Inc
Isolated RS485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-28/16 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1535ISW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1535ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1535ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1535CSW#TRPBF | Analog Devices Inc | $11.1144 | Isolated RS485 Transceiver | LTC1535ISW#TRPBF vs LTC1535CSW#TRPBF |
LTC1535CSW#TRPBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1535ISW#TRPBF vs LTC1535CSW#TRPBF |
LTC1535ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | LTC1535ISW#TRPBF vs LTC1535ISW#TR |
LTC1535ISW#TR | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535ISW#TRPBF vs LTC1535ISW#TR |
LTC1535ISW#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1535ISW involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC1535ISW in noisy environments, use shielding, filtering, and decoupling capacitors to reduce electromagnetic interference (EMI). Additionally, use a low-pass filter at the input to remove high-frequency noise.
-
The maximum allowed voltage on the analog input pins of the LTC1535ISW is 5.5V, which is the absolute maximum rating. However, the recommended maximum voltage is 5V to ensure reliable operation.
-
Yes, the LTC1535ISW can operate with a 3.3V supply voltage. However, the device's performance may be affected, and the output voltage range may be reduced. Consult the datasheet for specific details on operating the device at 3.3V.
-
To troubleshoot issues with the LTC1535ISW, start by checking the power supply voltage, analog input signals, and digital output signals. Use an oscilloscope to verify the signals and check for noise, distortion, or other anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines.