Part Details for LTC1535CSW by Linear Technology
Results Overview of LTC1535CSW by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1535CSW Information
LTC1535CSW by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1535CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,28PIN,PLASTIC | 6 |
|
$6.0900 / $12.1800 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,28PIN,PLASTIC | 5 |
|
$15.4994 / $17.4368 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,28PIN,PLASTIC | 1 |
|
$12.1800 | Buy Now |
|
ComSIT USA | ISOLATED RS485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Interface ICs | 598 |
|
RFQ | |
|
Win Source Electronics | Isolated RS485 Transceiver | 500 |
|
$10.8333 / $16.2499 | Buy Now |
Part Details for LTC1535CSW
LTC1535CSW CAD Models
LTC1535CSW Part Data Attributes
|
LTC1535CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1535CSW
Linear Technology
LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-28/16 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00025 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1535CSW
This table gives cross-reference parts and alternative options found for LTC1535CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1535CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1535ISW | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535CSW vs LTC1535ISW |
LTC1535CSW#PBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1535CSW vs LTC1535CSW#PBF |
LTC1535ISW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | LTC1535CSW vs LTC1535ISW |
LTC1535ISW#PBF | Linear Technology | Check for Price | LTC1535 - Isolated RS485 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1535CSW vs LTC1535ISW#PBF |
LTC1535CSW Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VCC pin is 6V. Exceeding this voltage can cause damage to the device.
-
To ensure accurate temperature measurements, it is essential to provide a good thermal connection between the LTC1535CSW and the thermal source being measured. Additionally, the device should be calibrated to account for any thermal gradients and non-idealities in the thermal path.
-
The internal 2.5V reference voltage is used to provide a stable voltage reference for the analog-to-digital converter (ADC) and the temperature sensor. This reference voltage is used to convert the temperature sensor output to a digital code.
-
Yes, the LTC1535CSW can be used in a multi-drop bus configuration. However, it is essential to ensure that the total bus capacitance does not exceed 400pF to maintain reliable communication.
-
The maximum data transfer rate for the SPI interface is 2.5MHz. However, the actual data transfer rate may be limited by the specific application and the capabilities of the microcontroller or other devices on the bus.