Part Details for LTC1535CSW#TRPBF by Analog Devices Inc
Results Overview of LTC1535CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1535CSW#TRPBF Information
LTC1535CSW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1535CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2066
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 2Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC1535CSW#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$10.2700 / $16.6400 | Buy Now |
DISTI #
LTC1535CSW#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2791 In Stock |
|
$9.6500 / $17.5300 | Buy Now |
DISTI #
584-LTC1535CSW#TRPBF
|
Mouser Electronics | RS-485 Interface IC Iso RS485 Tran RoHS: Compliant | 999 |
|
$9.6500 / $16.6400 | Buy Now |
|
Analog Devices Inc | Iso RS485 Tran Min Qty: 1 Package Multiple: 1000 | 559 |
|
$9.6500 / $17.5300 | Buy Now |
DISTI #
LTC1535CSWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.9700 / $10.3600 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 28SOIC / 1/1 Transceiver Full RS422, RS485 28-SOIC | 460 |
|
$10.8333 / $16.2499 | Buy Now |
Part Details for LTC1535CSW#TRPBF
LTC1535CSW#TRPBF CAD Models
LTC1535CSW#TRPBF Part Data Attributes
|
LTC1535CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1535CSW#TRPBF
Analog Devices Inc
Isolated RS485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-28/16 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 855 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 7.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1560 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1535CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1535CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1535CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1535ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | LTC1535CSW#TRPBF vs LTC1535ISW#TR |
LTC1535CSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1535CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the accuracy of the voltage reference output, it's essential to decouple the VREF pin with a 10uF capacitor to GND, and use a low-ESR capacitor. Additionally, keep the VREF pin away from noise sources and ensure a stable input voltage.
-
The maximum allowed input voltage for the LTC1535CSW is 36V. Exceeding this voltage can damage the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage stays within the specified range.
-
To reduce noise in the output voltage, use a low-pass filter with a cut-off frequency of around 10kHz, and decouple the output pin with a 10uF capacitor to GND. Additionally, use a shielded cable and keep the output cable away from noise sources.
-
The thermal derating for the LTC1535CSW is 6.67mW/°C above 25°C. This means that for every degree above 25°C, the maximum power dissipation decreases by 6.67mW.