Part Details for LTC1530CS8-1.9#TRPBF by Analog Devices Inc
Results Overview of LTC1530CS8-1.9#TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1530CS8-1.9#TRPBF Information
LTC1530CS8-1.9#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1530CS8-1.9#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 324 |
|
RFQ |
Part Details for LTC1530CS8-1.9#TRPBF
LTC1530CS8-1.9#TRPBF CAD Models
LTC1530CS8-1.9#TRPBF Part Data Attributes
|
LTC1530CS8-1.9#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1530CS8-1.9#TRPBF
Analog Devices Inc
Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1530CS8-1.9#TRPBF
This table gives cross-reference parts and alternative options found for LTC1530CS8-1.9#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1530CS8-1.9#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1530IS8-1.9 | Linear Technology | Check for Price | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1530CS8-1.9#TRPBF vs LTC1530IS8-1.9 |
LTC1530IS8-1.9#TR | Linear Technology | Check for Price | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1530CS8-1.9#TRPBF vs LTC1530IS8-1.9#TR |
LTC1530CS8-1.9 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | LTC1530CS8-1.9#TRPBF vs LTC1530CS8-1.9 |
LTC1530CS8-1.9#PBF | Linear Technology | Check for Price | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1530CS8-1.9#TRPBF vs LTC1530CS8-1.9#PBF |
LTC1530IS8-1.9#PBF | Analog Devices Inc | Check for Price | High Power Synchronous Switching Regulator Controller | LTC1530CS8-1.9#TRPBF vs LTC1530IS8-1.9#PBF |
LTC1530IS8-1.9 | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | LTC1530CS8-1.9#TRPBF vs LTC1530IS8-1.9 |
LTC1530CS8-1.9 | Linear Technology | Check for Price | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1530CS8-1.9#TRPBF vs LTC1530CS8-1.9 |
LTC1530CS8-1.9#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 350kHz Switching Freq-Max, CMOS, PDSO8 | LTC1530CS8-1.9#TRPBF vs LTC1530CS8-1.9#TR |
LTC1530IS8-1.9#PBF | Linear Technology | Check for Price | LTC1530 - High Power Synchronous Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1530CS8-1.9#TRPBF vs LTC1530IS8-1.9#PBF |