-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Precision Delay RS485 Quad Line Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1519IS#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1519IS#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER 0/4 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1000 | Buy Now |
DISTI #
584-LTC1519IS#TRPBF
|
Mouser Electronics | RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs RoHS: Compliant | 0 |
|
$10.0400 | Order Now |
|
Analog Devices Inc | Hi Speed, Prec Delay RS485 4x Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.0800 / $19.4400 | Buy Now |
DISTI #
LTC1519IS#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.4300 / $10.8400 | Buy Now |
|
Vyrian | Peripheral ICs | 1314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1519IS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1519IS#TRPBF
Analog Devices Inc
High Speed, Precision Delay RS485 Quad Line Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1519IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1519IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1519CS#PBF | Analog Devices Inc | $10.1100 | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#TRPBF vs LTC1519CS#PBF |
LTC1519CS#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#TRPBF vs LTC1519CS#TR |
LTC1519IS#TR | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#TRPBF vs LTC1519IS#TR |
LTC1519IS | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 | LTC1519IS#TRPBF vs LTC1519IS |
LTC1519IS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#TRPBF vs LTC1519IS#TRPBF |
LTC1519CS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TRPBF vs LTC1519CS |
LTC1519CS#TRPBF | Analog Devices Inc | Check for Price | High Speed, Precision Delay RS485 Quad Line Receivers | LTC1519IS#TRPBF vs LTC1519CS#TRPBF |
LTC1519CS#TRPBF | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TRPBF vs LTC1519CS#TRPBF |
LTC1519CS#TR | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1519IS#TRPBF vs LTC1519CS#TR |
LTC1519IS | Linear Technology | Check for Price | LTC1519 - High Speed, Precision Delay RS485 Quad Line Receivers; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1519IS#TRPBF vs LTC1519IS |
The recommended layout and placement for the LTC1519IS#TRPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the length of the input traces.
To ensure stability, it's essential to follow the recommended component values and layout guidelines in the datasheet. Additionally, make sure to use a sufficient output capacitor with a low ESR, and avoid using capacitors with high ESL. Also, ensure that the input voltage is within the recommended range, and the device is operated within its specified temperature range.
The maximum input voltage that the LTC1519IS#TRPBF can handle is 15V. However, it's recommended to operate the device within the specified input voltage range of 3.5V to 12V to ensure optimal performance and reliability.
The LTC1519IS#TRPBF is rated for operation up to 125°C. However, it's essential to ensure that the device is operated within its specified temperature range and that the junction temperature is kept below 150°C to ensure reliability and prevent thermal shutdown.
The output voltage of the LTC1519IS#TRPBF can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the reference voltage (typically 2.5V).