Part Details for LTC1485IS8 by Analog Devices Inc
Results Overview of LTC1485IS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1485IS8 Information
LTC1485IS8 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1485IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17819187
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1310 | Americas - 10 |
|
$21.1900 | Buy Now |
DISTI #
35311014
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1310 | Americas - 10 |
|
$21.1900 | Buy Now |
Part Details for LTC1485IS8
LTC1485IS8 CAD Models
LTC1485IS8 Part Data Attributes
|
LTC1485IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1485IS8
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1485IS8
This table gives cross-reference parts and alternative options found for LTC1485IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1485IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THVD1419DR | Texas Instruments | $1.6397 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | LTC1485IS8 vs THVD1419DR |
ADM1485ARZ-REEL | Analog Devices Inc | $3.8588 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | LTC1485IS8 vs ADM1485ARZ-REEL |
ADM1485ARZ-REEL7 | Analog Devices Inc | $3.8968 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | LTC1485IS8 vs ADM1485ARZ-REEL7 |
MAX485EESA+T | Maxim Integrated Products | $4.8060 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | LTC1485IS8 vs MAX485EESA+T |
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | LTC1485IS8 vs MAX3082ECSA-T |
LTC1485CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | LTC1485IS8 vs LTC1485CS8 |
ADM485AR-REEL | Analog Devices Inc | Check for Price | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | LTC1485IS8 vs ADM485AR-REEL |
MAX1487ESA+T | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | LTC1485IS8 vs MAX1487ESA+T |
MAX485CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | LTC1485IS8 vs MAX485CSA-T |
LTC1485IS8 Frequently Asked Questions (FAQ)
-
The maximum data rate of the LTC1485IS8 is 100 Mbps, but it can be limited by the capacitance of the transmission line and the receiver's input capacitance.
-
To ensure signal integrity, use a differential transmission line with a characteristic impedance of 100 ohms, and terminate the line with a 100 ohm resistor at the receiver end. Also, keep the transmission line as short as possible and avoid vias and bends.
-
The recommended layout and routing for the LTC1485IS8 involves keeping the differential pairs close together, using a ground plane to reduce electromagnetic interference, and avoiding crossing signal lines with power lines.
-
Common-mode noise can be handled by using a common-mode filter, such as a ferrite bead or a common-mode choke, in the transmission line. Additionally, the LTC1485IS8 has a built-in common-mode rejection ratio (CMRR) of 80 dB, which helps to reject common-mode noise.
-
The power consumption of the LTC1485IS8 depends on the supply voltage and the data rate. At a supply voltage of 3.3V and a data rate of 100 Mbps, the power consumption is typically around 150 mW.