-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1485IS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2059
|
Newark | Rs422/Rs485 Diff Transceiver, 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1485IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$5.3400 / $8.5500 | Buy Now |
DISTI #
505-LTC1485IS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
244 In Stock |
|
$4.6375 / $10.0900 | Buy Now |
DISTI #
584-LTC1485IS8#PBF
|
Mouser Electronics | RS-485 Interface IC Diff Bus Tran RoHS: Compliant | 733 |
|
$4.8100 / $8.5500 | Buy Now |
DISTI #
V36:1790_06441396
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2348 | Americas - 54 |
|
$4.4890 / $4.6270 | Buy Now |
|
Analog Devices Inc | Diff Bus Tran Package Multiple: 100 | 449 |
|
$3.7100 / $10.0900 | Buy Now |
DISTI #
LTC1485IS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7900 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1485IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1485IS8#PBF
Analog Devices Inc
Differential Bus Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1485IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1485IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST485ECDR | STMicroelectronics | $0.6003 | 15 kV ESD protected, low power RS-485/RS-422 transceiver | LTC1485IS8#PBF vs ST485ECDR |
ISL8485EABZ | Renesas Electronics Corporation | $0.9725 | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | LTC1485IS8#PBF vs ISL8485EABZ |
LTC485IS8#PBF | Analog Devices Inc | $3.6190 | Low Power RS485 Interface Transceiver | LTC1485IS8#PBF vs LTC485IS8#PBF |
MAX481ECSA+ | Maxim Integrated Products | $3.6947 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | LTC1485IS8#PBF vs MAX481ECSA+ |
MAX485ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | LTC1485IS8#PBF vs MAX485ECSA-T |
MAX481ECSA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | LTC1485IS8#PBF vs MAX481ECSA+T |
DS75176BM | Rochester Electronics LLC | Check for Price | Line Transceiver, | LTC1485IS8#PBF vs DS75176BM |
A good PCB layout for the LTC1485IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper power supply, use a high-quality, low-noise power supply with a voltage regulator to regulate the input voltage. Decouple the power supply lines with 0.1uF and 10uF capacitors. Also, ensure the power supply can provide the required current.
The maximum data rate of the LTC1485IS8 is 100kbps. However, the actual data rate may be limited by the external components, PCB layout, and the quality of the power supply.
To troubleshoot issues with the LTC1485IS8, start by checking the power supply voltage, then verify the clock signal and the data transmission. Use an oscilloscope to check the signal integrity and look for any signs of noise or distortion.
The LTC1485IS8 is rated for operation up to 70°C. However, the device can be used in high-temperature environments with proper derating. Consult the datasheet for derating guidelines and ensure proper thermal management.