Part Details for LTC1484CS8#TRPBF by Analog Devices Inc
Results Overview of LTC1484CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1484CS8#TRPBF Information
LTC1484CS8#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1484CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1484CS8#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2000 | Buy Now |
DISTI #
584-LTC1484CS8#TRPBF
|
Mouser Electronics | RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Analog Devices Inc | L Pwr RS485 Tran w/ Rcv Fail- Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.5600 / $7.9800 | Buy Now |
DISTI #
LTC1484CS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3000 / $3.4400 | Buy Now |
Part Details for LTC1484CS8#TRPBF
LTC1484CS8#TRPBF CAD Models
LTC1484CS8#TRPBF Part Data Attributes
|
LTC1484CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1484CS8#TRPBF
Analog Devices Inc
Low Power RS485 Transceiver with Receiver Fail-Safe
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1484CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1484CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1484CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1484IS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1484CS8#TRPBF vs LTC1484IS8 |
LTC1484CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1484CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the isolation barrier. A 4-layer board with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be used as a reference.
-
To ensure reliable communication over the isolation barrier, it's essential to follow the recommended layout and routing guidelines, use a suitable isolation voltage (up to 2500VRMS), and ensure that the common-mode voltage is within the specified range. Additionally, the use of a shielded cable and a common-mode filter can help to reduce electromagnetic interference (EMI) and improve signal integrity.
-
The maximum data rate that can be achieved with the LTC1484CS8 is 10Mbps. However, the actual data rate may be limited by the specific application, the quality of the isolation barrier, and the noise environment. It's recommended to consult the datasheet and application notes for more information on data rate and signal integrity.
-
The LTC1484CS8 is rated for operation up to 85°C, but it can be used in high-temperature applications with some limitations. The device's performance and reliability may be affected at higher temperatures, and the user should consult the datasheet and application notes for more information on thermal considerations and derating.
-
To troubleshoot issues with the LTC1484CS8, start by checking the power supply and voltage levels, ensuring that the device is properly configured and that the isolation barrier is intact. Use an oscilloscope to monitor the signal waveforms and check for noise, distortion, or other anomalies. Consult the datasheet, application notes, and online resources for more information on troubleshooting and debugging techniques.