Part Details for LTC1484CS8#TR by Linear Technology
Results Overview of LTC1484CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1484CS8#TR Information
LTC1484CS8#TR by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1484CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for LTC1484CS8#TR
LTC1484CS8#TR CAD Models
LTC1484CS8#TR Part Data Attributes
|
LTC1484CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1484CS8#TR
Linear Technology
LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1484CS8#TR
This table gives cross-reference parts and alternative options found for LTC1484CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1484CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1484IS8#PBF | Analog Devices Inc | $4.7070 | Low Power RS485 Transceiver with Receiver Fail-Safe | LTC1484CS8#TR vs LTC1484IS8#PBF |
LTC1484IS8#TRPBF | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484CS8#TR vs LTC1484IS8#TRPBF |
LTC1484IS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1484CS8#TR vs LTC1484IS8 |
LTC1484CS8#TRPBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Receiver Fail-Safe | LTC1484CS8#TR vs LTC1484CS8#TRPBF |
LTC1484IS8 | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484CS8#TR vs LTC1484IS8 |
LTC1484IS8#TR | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1484CS8#TR vs LTC1484IS8#TR |
LTC1484CS8#PBF | Linear Technology | Check for Price | LTC1484 - Low Power RS485 Transceiver with Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1484CS8#TR vs LTC1484CS8#PBF |
LTC1484IS8#TRPBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Receiver Fail-Safe | LTC1484CS8#TR vs LTC1484IS8#TRPBF |