Part Details for LTC1483CS8 by Linear Technology
Results Overview of LTC1483CS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1483CS8 Information
LTC1483CS8 by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1483CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 864 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 691 |
|
$2.1945 / $3.9900 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 212 |
|
$2.4605 / $3.9900 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 72 |
|
$2.6600 / $3.9900 | Buy Now |
Part Details for LTC1483CS8
LTC1483CS8 CAD Models
LTC1483CS8 Part Data Attributes
|
LTC1483CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1483CS8
Linear Technology
LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1483CS8
This table gives cross-reference parts and alternative options found for LTC1483CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1483CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1483CSA+ | Maxim Integrated Products | $2.9835 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8 | LTC1483CS8 vs MAX1483CSA+ |
MAX3085CSA+ | Maxim Integrated Products | $3.1012 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 | LTC1483CS8 vs MAX3085CSA+ |
MAX3082ECSA+T | Maxim Integrated Products | $3.1432 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | LTC1483CS8 vs MAX3082ECSA+T |
LTC1483CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1483CS8 vs LTC1483CS8#TR |
MAX1487ECSA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | LTC1483CS8 vs MAX1487ECSA+T |
MAX3082CSAT | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | LTC1483CS8 vs MAX3082CSAT |
LTC1483CS8 Frequently Asked Questions (FAQ)
-
The maximum data rate of the LTC1483CS8 is 20Mbps, but it can be limited by the capacitance of the transmission line and the receiver's input capacitance.
-
To ensure reliable operation in noisy environments, use proper PCB layout techniques, such as separating the analog and digital grounds, using shielding, and adding bypass capacitors to reduce noise coupling.
-
The recommended termination scheme for the LTC1483CS8 is a 100Ω differential termination resistor at the receiver end, and a 50Ω series termination resistor at the transmitter end.
-
Yes, the LTC1483CS8 can operate with a supply voltage as low as 3.0V, but the output voltage swing will be reduced, and the device's performance may be affected.
-
To handle hot swapping with the LTC1483CS8, use a series resistor and a TVS diode to protect the device from overvoltage and ESD events.