Part Details for LTC1480IS8 by Linear Technology
Results Overview of LTC1480IS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480IS8 Information
LTC1480IS8 by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1480IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 32 |
|
$5.2000 / $7.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$3.5000 / $5.3800 | Buy Now |
|
Vyrian | Interface ICs | 226 |
|
RFQ | |
|
Win Source Electronics | IC TXRX 3.3V RS485 LOWPWR 8-SOIC | 2500 |
|
$8.2479 / $12.3717 | Buy Now |
Part Details for LTC1480IS8
LTC1480IS8 CAD Models
LTC1480IS8 Part Data Attributes
|
LTC1480IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1480IS8
Linear Technology
LTC1480 - 3.3V Ultralow Power RS485 Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 80 ns | |
Width | 3.899 mm |
Alternate Parts for LTC1480IS8
This table gives cross-reference parts and alternative options found for LTC1480IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1480IS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1480IS8 vs LTC1480IS8#TR |
LTC1480IS8 Frequently Asked Questions (FAQ)
-
The maximum data rate of the LTC1480IS8 is 100Mbps, but it can be limited by the capacitance of the transmission line and the quality of the signal.
-
To ensure signal integrity, use a well-designed PCB with controlled impedance, minimize trace lengths, and use termination resistors to match the impedance of the transmission line.
-
The recommended layout and routing for the LTC1480IS8 involves keeping the differential pairs close together, using a ground plane, and avoiding vias and right-angle turns in the signal traces.
-
Common-mode noise can be handled by using a common-mode filter, such as a ferrite bead or a common-mode choke, and by ensuring that the differential pairs are well-balanced and matched.
-
The power consumption of the LTC1480IS8 is typically around 150mW, but it can vary depending on the operating frequency, data rate, and supply voltage.