Part Details for LTC1475CMS8-3.3#PBF by Linear Technology
Results Overview of LTC1475CMS8-3.3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1475CMS8-3.3#PBF Information
LTC1475CMS8-3.3#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1475CMS8-3.3#PBF
LTC1475CMS8-3.3#PBF CAD Models
LTC1475CMS8-3.3#PBF Part Data Attributes
|
LTC1475CMS8-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1475CMS8-3.3#PBF
Linear Technology
LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1475CMS8-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC1475CMS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1475CMS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1475CMS8-3.3#PBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1475CMS8-3.3#PBF vs LTC1475CMS8-3.3#PBF |
LTC1475CMS8-3.3 | Linear Technology | Check for Price | LTC1475 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1475CMS8-3.3#PBF vs LTC1475CMS8-3.3 |
LTC1475CMS8-3.3#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | LTC1475CMS8-3.3#PBF vs LTC1475CMS8-3.3#TR |
LTC1475CMS8-3.3#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1475CMS8-3.3#PBF vs LTC1475CMS8-3.3#TRPBF |
LTC1475CMS8-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1475CMS8-3.3#PBF is -40°C to 125°C.
-
Yes, the LTC1475CMS8-3.3#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and mounting guidelines to ensure reliability.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and GND, and a 1uF ceramic capacitor between the VOUT pin and GND, as close to the device as possible.
-
The recommended input capacitor value for the LTC1475CMS8-3.3#PBF is 10uF to 22uF, with a voltage rating of at least 6.3V.
-
Yes, the LTC1475CMS8-3.3#PBF is suitable for battery-powered devices, but ensure that the input voltage remains within the recommended operating range (2.7V to 5.5V) to maintain efficiency and reliability.