-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Quiescent Current High Efficiency Step-Down Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1474IS8-5#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1474IS8-5#PBF-ND
|
DigiKey | IC REG BUCK BOOST 5V 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.4500 / $14.4000 | Buy Now |
DISTI #
584-LTC1474IS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant | 194 |
|
$7.4400 / $13.1500 | Buy Now |
|
Analog Devices Inc | L Q C Hi Eff Buck Convs Package Multiple: 100 | 1500 |
|
$5.9600 / $14.4000 | Buy Now |
DISTI #
LTC1474IS8-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.6900 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1474IS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1474IS8-5#PBF
Analog Devices Inc
Low Quiescent Current High Efficiency Step-Down Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1474IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1474IS8-5#PBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1474IS8-5#PBF vs LTC1474IS8-5#PBF |
LTC1474CS8-5#TRPBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1474IS8-5#PBF vs LTC1474CS8-5#TRPBF |
LTC1474CS8-5#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1474IS8-5#PBF vs LTC1474CS8-5#TRPBF |
A good PCB layout for the LTC1474 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated power plane is also recommended.
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR capacitor for C1 and C2, and avoid using capacitors with high inductance. Also, ensure that the input and output capacitors are properly decoupled.
The maximum input voltage that can be applied to the LTC1474 is 15V, but it's recommended to keep it below 12V to ensure reliable operation and to prevent damage to the internal components.
The LTC1474 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
To troubleshoot issues with the LTC1474, start by checking the input voltage, output voltage, and current. Verify that the component values and layout match the recommended values in the datasheet. Use an oscilloscope to check for oscillations or noise on the output. Also, check for any signs of overheating or physical damage to the IC.