Part Details for LTC1474CS8-5#PBF by Analog Devices Inc
Results Overview of LTC1474CS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1474CS8-5#PBF Information
LTC1474CS8-5#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1474CS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1474CS8-5#PBF-ND
|
DigiKey | IC REG BUCK BOOST 5V 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$6.1250 / $12.4300 | Buy Now |
DISTI #
584-LTC1474CS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators L Q C Hi Eff Buck Convs RoHS: Compliant | 177 |
|
$6.3800 / $11.0000 | Buy Now |
|
Analog Devices Inc | L Q C Hi Eff Buck Convs Package Multiple: 100 | 2820 |
|
$4.9000 / $12.4300 | Buy Now |
|
Rochester Electronics | LTC1474 - 5V,Low IQ Stepdn DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$5.1600 / $6.4500 | Buy Now |
DISTI #
LTC1474CS8-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3200 / $6.9500 | Buy Now |
Part Details for LTC1474CS8-5#PBF
LTC1474CS8-5#PBF CAD Models
LTC1474CS8-5#PBF Part Data Attributes
|
LTC1474CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1474CS8-5#PBF
Analog Devices Inc
Low Quiescent Current High Efficiency Step-Down Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1474CS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1474CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1474IS8-5#PBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1474CS8-5#PBF vs LTC1474IS8-5#PBF |
LTC1474CS8-5#TRPBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1474CS8-5#PBF vs LTC1474CS8-5#TRPBF |
LTC1474CS8-5#TRPBF | Analog Devices Inc | Check for Price | Low Quiescent Current High Efficiency Step-Down Converters | LTC1474CS8-5#PBF vs LTC1474CS8-5#TRPBF |
LTC1474CS8-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1474CS8-5 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. Additionally, it's recommended to place the device near the analog signal sources and keep the power supply bypass capacitors close to the device.
-
The LTC1474CS8-5 requires a single 5V power supply, and it's recommended to use a low-ESR ceramic capacitor (e.g., 10uF) for power supply bypassing. The capacitor should be placed as close as possible to the device's power pins, and the power supply lines should be decoupled from the analog signal lines.
-
The maximum clock frequency for the LTC1474CS8-5 is 20MHz, but it's recommended to use a clock frequency of 10MHz or less to ensure optimal performance and minimize noise and jitter.
-
The LTC1474CS8-5 outputs 14-bit digital data in a serial format. The data can be clocked out of the device using the SCK pin, and the data is valid on the rising edge of the SCK signal. The data should be latched into a microcontroller or FPGA using a serial interface, such as SPI or I2S.
-
The typical power consumption of the LTC1474CS8-5 is around 20mW, but it can vary depending on the clock frequency, input signal levels, and output loading. It's recommended to consult the datasheet for more detailed power consumption information.