Part Details for LTC1474CMS8-3.3#TR by Linear Technology
Results Overview of LTC1474CMS8-3.3#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1474CMS8-3.3#TR Information
LTC1474CMS8-3.3#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1474CMS8-3.3#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1017 |
|
RFQ |
Part Details for LTC1474CMS8-3.3#TR
LTC1474CMS8-3.3#TR CAD Models
LTC1474CMS8-3.3#TR Part Data Attributes
|
LTC1474CMS8-3.3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1474CMS8-3.3#TR
Linear Technology
LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 34.075 | |
CO2e (mg) | 410.263 | |
Category CO2 Kg | 504 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1474CMS8-3.3#TR
This table gives cross-reference parts and alternative options found for LTC1474CMS8-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1474CMS8-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1474CMS8-3.3#PBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1474CMS8-3.3#TR vs LTC1474CMS8-3.3#PBF |
LTC1474CMS8-3.3#TRPBF | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1474CMS8-3.3#TR vs LTC1474CMS8-3.3#TRPBF |
LTC1474CMS8-3.3 | Linear Technology | Check for Price | LTC1474 - Low Quiescent Current High Efficiency Step-Down Converters; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1474CMS8-3.3#TR vs LTC1474CMS8-3.3 |
LTC1474CMS8-3.3#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | LTC1474CMS8-3.3#TR vs LTC1474CMS8-3.3#TR |
LTC1474CMS8-3.3 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.75A, CMOS, PDSO8 | LTC1474CMS8-3.3#TR vs LTC1474CMS8-3.3 |