Part Details for LTC1473IGN#PBF by Linear Technology
Results Overview of LTC1473IGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1473IGN#PBF Information
LTC1473IGN#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1473IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 80 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for LTC1473IGN#PBF
LTC1473IGN#PBF CAD Models
LTC1473IGN#PBF Part Data Attributes
|
LTC1473IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1473IGN#PBF
Linear Technology
LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1473IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1473IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1473IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1473IGN#PBF | Analog Devices Inc | $9.0508 | Dual PowerPath Switch Driver | LTC1473IGN#PBF vs LTC1473IGN#PBF |
LTC1473CGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN#PBF vs LTC1473CGN |
LTC1473IGN | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1473IGN#PBF vs LTC1473IGN |
LTC1473CGN | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473IGN#PBF vs LTC1473CGN |
LTC1473CGN#PBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473IGN#PBF vs LTC1473CGN#PBF |
LTC1473IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN#PBF vs LTC1473IGN#TR |
LTC1473CGN#TRPBF | Analog Devices Inc | Check for Price | Dual PowerPath Switch Driver | LTC1473IGN#PBF vs LTC1473CGN#TRPBF |
LTC1473IGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473IGN#PBF vs LTC1473IGN |
LTC1473IGN#TRPBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1473IGN#PBF vs LTC1473IGN#TRPBF |
LTC1473IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1473IGN#PBF is -40°C to 85°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors.
-
The LTC1473IGN#PBF has a maximum input voltage rating of 15V, so it's not suitable for high-voltage applications. Consider using a different device or adding external voltage regulation if you need to handle higher voltages.
-
The output voltage of the LTC1473IGN#PBF can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the feedback resistors, VIN is the input voltage, and VREF is the reference voltage.
-
The typical quiescent current of the LTC1473IGN#PBF is around 1.5mA, but this can vary depending on the input voltage and output load.