Part Details for LTC1473CGN by Linear Technology
Results Overview of LTC1473CGN by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1473CGN Information
LTC1473CGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1473CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 260 |
|
$3.8573 / $9.4080 | Buy Now |
|
Quest Components | 208 |
|
$5.4600 / $12.6000 | Buy Now |
Part Details for LTC1473CGN
LTC1473CGN CAD Models
LTC1473CGN Part Data Attributes
|
LTC1473CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1473CGN
Linear Technology
LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1473CGN
This table gives cross-reference parts and alternative options found for LTC1473CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1473CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1473IGN#PBF | Analog Devices Inc | $9.0508 | Dual PowerPath Switch Driver | LTC1473CGN vs LTC1473IGN#PBF |
LTC1473IGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473CGN vs LTC1473IGN |
LTC1473CGN#TRPBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473CGN vs LTC1473CGN#TRPBF |
LTC1473CGN#PBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473CGN vs LTC1473CGN#PBF |
LTC1473IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473CGN vs LTC1473IGN#TR |