-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1473CGN by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1055 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1473CGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1473CGN
Analog Devices Inc
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1473CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1473CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1473IGN#PBF | Analog Devices Inc | $9.0508 | Dual PowerPath Switch Driver | LTC1473CGN vs LTC1473IGN#PBF |
LTC1473CGN | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473CGN vs LTC1473CGN |
LTC1473IGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473CGN vs LTC1473IGN |
LTC1473CGN#TRPBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473CGN vs LTC1473CGN#TRPBF |
LTC1473CGN#PBF | Linear Technology | Check for Price | LTC1473 - Dual PowerPath Switch Driver; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1473CGN vs LTC1473CGN#PBF |
LTC1473IGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16 | LTC1473CGN vs LTC1473IGN#TR |