Part Details for LTC1458LCSW#TR by Analog Devices Inc
Results Overview of LTC1458LCSW#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1458LCSW#TR Information
LTC1458LCSW#TR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1458LCSW#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 306 |
|
RFQ |
Part Details for LTC1458LCSW#TR
LTC1458LCSW#TR CAD Models
LTC1458LCSW#TR Part Data Attributes
|
LTC1458LCSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1458LCSW#TR
Analog Devices Inc
D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.245 V | |
Analog Output Voltage-Min | 1.195 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1458LCSW#TR
This table gives cross-reference parts and alternative options found for LTC1458LCSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458LCSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1458LCSW#TRPBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458LCSW#TR vs LTC1458LCSW#TRPBF |
LTC1458LISW#PBF | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1458LCSW#TR vs LTC1458LISW#PBF |
LTC1458LCSW#TRPBF | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458LCSW#TR vs LTC1458LCSW#TRPBF |
LTC1458LCSW | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458LCSW#TR vs LTC1458LCSW |
LTC1458LISW | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW#TR vs LTC1458LISW |
LTC1458LISW | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1458LCSW#TR vs LTC1458LISW |
LTC1458LISW#PBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458LCSW#TR vs LTC1458LISW#PBF |