Part Details for LTC1454LCS#PBF by Analog Devices Inc
Results Overview of LTC1454LCS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1454LCS#PBF Information
LTC1454LCS#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1454LCS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1454LCS#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$11.4000 / $19.9200 | Buy Now |
DISTI #
584-LTC1454LCS#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R uP DACs RoHS: Compliant | 0 |
|
$11.4000 / $19.3800 | Order Now |
DISTI #
V36:1790_06437271
|
Arrow Electronics | DAC 2-CH 12-bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2132 | Americas - 21 |
|
$10.6400 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs Package Multiple: 50 | 2457 |
|
$9.1200 / $19.9200 | Buy Now |
DISTI #
35214781
|
Verical | DAC 2-CH 12-bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2450 |
|
$11.2801 | Buy Now |
DISTI #
LTC1454LCS#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.7700 / $13.6800 | Buy Now |
Part Details for LTC1454LCS#PBF
LTC1454LCS#PBF CAD Models
LTC1454LCS#PBF Part Data Attributes
|
LTC1454LCS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1454LCS#PBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1454LCS#PBF
This table gives cross-reference parts and alternative options found for LTC1454LCS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1454LCS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1454LIS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LCS#PBF vs LTC1454LIS#TR |
LTC1454LIS | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LCS#PBF vs LTC1454LIS |
LTC1454LIS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1454LCS#PBF vs LTC1454LIS#TRPBF |
LTC1454LCS#TRPBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LCS#PBF vs LTC1454LCS#TRPBF |
LTC1454LCS#PBF | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LCS#PBF vs LTC1454LCS#PBF |
LTC1454LIS#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs | LTC1454LCS#PBF vs LTC1454LIS#PBF |
LTC1454LCS#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO16 | LTC1454LCS#PBF vs LTC1454LCS#TR |
LTC1454LCS | Linear Technology | Check for Price | LTC1454 - Dual 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1454LCS#PBF vs LTC1454LCS |
LTC1454LCS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1454LCS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC before applying any input signals. Also, ensure that the VCC supply is stable and within the recommended operating range before applying any input signals.
-
The maximum allowable input voltage for the LTC1454LCS#PBF is 5.5V, which is the absolute maximum rating. However, the recommended input voltage range is 4.5V to 5.5V to ensure optimal performance and reliability.
-
To handle thermal considerations, ensure good airflow around the device, and avoid blocking the airflow with other components or obstacles. Also, consider using a heat sink or thermal pad to dissipate heat, especially in high-power or high-temperature applications.
-
The recommended clock frequency for the LTC1454LCS#PBF is up to 20MHz, but it can operate up to 30MHz with reduced performance. It's recommended to consult the datasheet and application notes for specific clock frequency requirements and limitations.